This ceramic chip capacitor has a capacitance of 47 picofarads and a voltage rating of 50 volts DC with a tolerance of 1%. It is constructed with a C0G dielectric and has a package case style of 2220. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Knowles 2220A0500470FCT technical specifications.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220A0500470FCT to view detailed technical specifications.
No datasheet is available for this part.