The Kyocera CWR11NB335KBC is a general-purpose tantalum capacitor with a capacitance of 3.3uF and a tolerance of 10%. It has a molded package with dimensions of 4.3mm in depth, 2.8mm in height, and 7.3mm in length. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with the RoHS directive. It meets the military standard MIL-PRF-55365.
Kyocera CWR11NB335KBC technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CWR11NB335KBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.