The Cornell Dubilier 381L561M250A042 is a 560uF aluminum electrolytic capacitor rated for 250VDC with a 20% tolerance. It features a low ESR of 0.355 and a high ripple current of 1500. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C.
Cornell Dubilier 381L561M250A042 technical specifications.
| Capacitance | 560uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.355Ohm |
| Ripple Current | 1500mA |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 381L561M250A042 to view detailed technical specifications.
No datasheet is available for this part.