The VE-26Z-CX-S is a full brick DC/DC converter from Vicor, offering 90% efficiency and 30A output current. It operates within a temperature range of -25°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. This board mount converter is RoHS compliant and has a packaging style of bulk.
Vicor VE-26Z-CX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 2V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-26Z-CX-S to view detailed technical specifications.
No datasheet is available for this part.