This circular connector features 47 contacts with PIN gender and a straight body orientation. It is designed for wall mount applications and uses crimp termination. The connector has a single port and is suitable for general-purpose use.
Conesys JT3400DJS40D-9P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 47 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys JT3400DJS40D-9P to view detailed technical specifications.
No datasheet is available for this part.