Cable Accessories Liquid Tight Cord Grip Stainless Steel
Heyco M6012E technical specifications.
| Type | Liquid Tight Cord Grip |
| Body Material | Stainless Steel |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Heyco M6012E to view detailed technical specifications.
No datasheet is available for this part.