
Hydraulic Magnetic Circuit Breaker
Carling Technologies BA2-B0-44-615-122-D technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BA2-B0-44-615-122-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.