Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Carling Technologies BA1-B0-34-630-221-D technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Series | B |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 43.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BA1-B0-34-630-221-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.