Circuit Breakers 20 A ONE POLE
Carling Technologies BA1-B0-34-620-121-D technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, VDE |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | White |
| Current Rating | 20A |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Overall Depth | 61.4mm |
| Package Quantity | 1 |
| Series | B |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BA1-B0-34-620-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
