The NMC-L0402NPO820J100TRPF ceramic capacitor from NIC Components features a capacitance of 0.082uF and a DC rated voltage of 100V. It has a compact 0402 package type and a multilayer ceramic (MLCC) construction. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
NIC Components NMC-L0402NPO820J100TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC-L0402NPO820J100TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.