Cap Ceramic 4.8pF 25V CH 0.05pF Pad SMD 0201 125°C T/R
Murata GJM0332C1E4R8WB01D technical specifications.
| Capacitance | 4.8pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | CH |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.