TDK B32632A2222A289 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 3.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3.5% |
| AC Rated Voltage | 500VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 19 X 7 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32632A2222A289 to view detailed technical specifications.
No datasheet is available for this part.