General purpose film capacitor with 10nF capacitance and 630V DC rated voltage, featuring a PP dielectric and 5% tolerance. This radial component offers a 10mm lead pitch, 0.6mm lead diameter, and dimensions of 13mm (length) x 4mm (width) x 9mm (height). Operating across a temperature range of -55°C to 105°C, it is RoHS compliant and supplied in tape and reel packaging.
TDK B32621A6103J189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A6103J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
