
47nF, 400V DC, 200V AC radial film capacitor featuring polypropylene dielectric. This general-purpose component offers a 5% tolerance and operates within a -55°C to 105°C temperature range. With a 10mm lead pitch and tin-matte plated radial leads for through-hole mounting, its dimensions are 13mm (L) x 6mm (W) x 12mm (H). Packaged on tape and reel, this RoHS compliant component is ideal for various electronic applications.
TDK B32621A4473J289 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32621 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621A4473J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.