
Radial leaded film capacitor featuring a polypropylene dielectric, designed for through-hole mounting. This component offers a capacitance of 10nF with a ±10% tolerance and a DC rated voltage of 630V, also rated for 400V AC. Operating across a wide temperature range from -55°C to 105°C, it boasts a 200,000-hour life expectancy. The capacitor has a lead pitch of 7.5mm and is supplied in tape and reel packaging.
TDK B32620A6103K189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6103K189 to view detailed technical specifications.
No datasheet is available for this part.