
Radial film capacitor with 15nF capacitance and 400V DC rating, featuring a polypropylene dielectric and 10% tolerance. This component offers a 7.5mm lead pitch and operates across a -55°C to 105°C temperature range. The stacked construction, with dimensions of 10mm (L) x 5mm (W) x 10.5mm (H), is suitable for through-hole mounting and is supplied on tape and reel.
TDK B32620A4153K189 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A4153K189 to view detailed technical specifications.
No datasheet is available for this part.