
TDK B32572A3225K000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19.8mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32572 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32572A3225K000 to view detailed technical specifications.
No datasheet is available for this part.
