TDK B32562J6474K189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.3mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 16.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32562 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32562J6474K189 to view detailed technical specifications.
No datasheet is available for this part.