Cap Mica 0.013uF 4000V 5% Cylindrical Can 125°C
Cornell Dubilier 29240B133JO0 technical specifications.
| Capacitance | 0.013uF |
| Voltage | 4000VDC |
| Tolerance | 5% |
| Mounting | Screw Mount |
| Negative Capacitance Tolerance | -5% |
| DC Rated Voltage | 4000VDC |
| Termination Style | Screw Terminal |
| Positive Capacitance Tolerance | 5% |
| Construction | Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 29240B133JO0 to view detailed technical specifications.
No datasheet is available for this part.