
Radial film capacitor with 100nF capacitance and 5% tolerance, featuring a PET dielectric and a 400V DC rating. This through-hole component has a 10mm lead pitch, 0.5mm lead diameter, and dimensions of 11.5mm (length) x 4mm (width) x 6.9mm (height). Operating from -55°C to 125°C, it is supplied on tape and reel in a package quantity of 6800.
TDK B32561J6104J189 technical specifications.
| Capacitance | 100nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.9mm |
| Height - Seated (Max) | 0.272inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J6104J189 to view detailed technical specifications.
No datasheet is available for this part.