TDK B32561J3334K289 technical specifications.
| Capacitance | 330nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 840 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J3334K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.