
Radial film capacitor, 0.22µF capacitance, 250V DC rated voltage, and 160V AC rated voltage. Features a 5% tolerance and PET dielectric material. Operates across a temperature range of -55°C to 125°C. DIP package with a 10mm lead pitch and 0.5mm lead diameter. Dimensions are 11.5mm (length) x 4.2mm (width) x 6.6mm (height).
TDK B32561J3224J289 technical specifications.
| Capacitance | 220nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.2mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.6mm |
| Height - Seated (Max) | 0.26inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4160 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561J3224J289 to view detailed technical specifications.
No datasheet is available for this part.