Switching Voltage Regulators Adj,96% Eff,1.5A Buck Converter
Sign in to ask questions about the Texas Instruments TPS62510DRCR/2801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62510DRCR/2801 technical specifications.
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Tape & Reel (TR) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62510DRCR/2801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.