Cap Film 0.047uF 250V PET 5% (11.5 X 2.5 X 4.4mm) Radial Stacked 10mm 125°C Bulk
TDK B32561-J3473-J000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 7600 |
| Packaging | Bulk |
| Series | B32561 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.