TDK's B32560J8562J000 is a film capacitor with a capacitance of 5.6nF and a tolerance of 5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and has a radial termination. It is rated for a DC voltage of 630V and an AC voltage of 400V.
TDK B32560J8562J000 technical specifications.
| Capacitance | 5.6nF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Series | B32560 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.