
This Samtec MMSD-02-24-S-04.00-S-K is a power connector with a SKT gender and crimp termination. It features a polyvinyl chloride jacket and supports a maximum operating temperature of -10 to 105°C. The connector is rated for 300VAC and has a maximum current rating of 3.9A per contact.
Sign in to ask questions about the Samtec MMSD-02-24-S-04.00-S-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMSD-02-24-S-04.00-S-K technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-02-24-S-04.00-S-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.