
4.7nF, 400V DC, 200V AC radial film capacitor with PET dielectric. Features 10% tolerance, 7.5mm lead pitch, and 0.5mm lead diameter. Operates from -55°C to 125°C, with a compact 9 x 2.5 x 5.5mm stacked construction. Tin-plated matte contacts and through-hole mounting. RoHS compliant, supplied in tape and reel packaging.
TDK B32560J6472K289 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 13600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32560 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6472K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.