TDK B32560J6123J289 technical specifications.
| Capacitance | 12nF |
| Package/Case | DIP |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | B32560 |
| Termination | PC Pins |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32560J6123J289 to view detailed technical specifications.
No datasheet is available for this part.