TDK B32559C8332K000 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32559 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C8332K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.