The B32559C8272K000 is a 2.7nF film capacitor from TDK with a voltage rating of 400V AC and 630V DC. It features a radial package with a height of 11mm and a lead length of 6mm. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B32559C8272K000 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32559 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.