Cap Film 0.001uF 630V PET 10% (7 X 3 X 7mm) Radial Stacked 5mm 125°C Ammo
TDK B32559C8102K289 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32559 |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C8102K289 to view detailed technical specifications.
No datasheet is available for this part.