TDK B32559C6563K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7 |
| Capacitance | 0.056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Height | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32559C6563K000 to view detailed technical specifications.
No datasheet is available for this part.