Cap Film 0.1uF 250V PET 10% (7 X 3.5 X 9mm) Radial Stacked 5mm 125°C Bulk
TDK B32559C3104K000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7 X 3.5 X 9mm |
| Terminal Pitch | 5mm |
| Special Features | High Pulse Strength|Self Healing Properties|Very Small Dimensions |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.