This 47nF film capacitor features a PET dielectric material and a radial package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant. It is available in a quantity of 3200 pieces per cut tape packaging.
TDK B32559C1473K289 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height | 10mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32559 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C1473K289 to view detailed technical specifications.
No datasheet is available for this part.