This 47nF PET film capacitor features a radial package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 63V AC and 100V DC. It is lead free and RoHS compliant.
Sign in to ask questions about the TDK B32559C1473K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32559C1473K000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height | 10mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.197inch |
| Length | 0.276inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32559 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32559C1473K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.