180° 7/9 Shell Size Olive Drab Zinc Nickel Alloy Over Electroless Nickel Stainless Steel Rotatable
Glenair 440MS135ZN0709-13 technical specifications.
| Angular Function | 180° |
| Shell Size | 7|9 |
| Body Plating | Olive Drab Zinc Nickel Alloy Over Electroless Nickel |
| Body Material | Stainless Steel |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.