
1µF, 100V DC film capacitor featuring a PET dielectric and 10% tolerance. This radial, through-hole component offers a 5mm lead pitch and operates across a wide temperature range of -55°C to 125°C. Dimensions include a 7.8mm depth and length, with a 13mm height. Packaged in tape and reel, this RoHS compliant capacitor is suitable for general applications.
TDK B32529D1105K189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.8mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.307inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529D1105K189 to view detailed technical specifications.
No datasheet is available for this part.
