
Radial film capacitor with 2.2nF capacitance and 630V DC rating, featuring a PET dielectric and 10% tolerance. This general-purpose component operates from -55°C to 125°C, with dimensions of 7.2mm (L) x 2.5mm (D) x 6.5mm (H) and a 5mm lead pitch. Through-hole mounting with PC pin terminations and a lead diameter of 0.5mm are standard. The capacitor is RoHS compliant and lead-free, supplied in cut tape packaging.
TDK B32529C8222K289 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Features | General Purpose |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8222K289 to view detailed technical specifications.
No datasheet is available for this part.
