Cap Ceramic 0.018uF 630V X7R 20% Pad SMD 1210 ArcShield 125°C T/R
Vishay VJ1210Y183MFLAT5Z technical specifications.
| Capacitance | 0.018uF |
| Voltage | 630VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | ArcShield |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | HVArc Guard® |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1210Y183MFLAT5Z to view detailed technical specifications.
No datasheet is available for this part.