
This Samtec HTSW-127-10-T-D header features 54 tin plated bronze contacts with a 2.54mm pitch, arranged in a 2-row configuration. It is designed for through hole mounting and is compliant with RoHS regulations. The header is not SVHC compliant. It is suitable for use in applications where a high-density connection is required.
Sign in to ask questions about the Samtec HTSW-127-10-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-127-10-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-127-10-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.