
Radial film capacitor with 10nF capacitance and 630V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component offers a 5mm lead pitch and operates across a -55°C to 125°C temperature range. Dimensions are 7.5mm (length) x 5mm (depth) x 10mm (height), with 0.5mm diameter tin-plated leads. Packaged in tape and reel, this RoHS compliant component is suitable for automotive applications.
TDK B32529C8103K189 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8103K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.