Cap Silicon 6.2pF 16V 0±30ppm/°C 0.1pF SMD 0402 125°C T/R
Vishay HPC0402A6R2BWYT technical specifications.
| Capacitance | 6.2pF |
| Voltage | 16VDC |
| Tolerance | 0.1pF |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.