Film capacitor with 68nF capacitance and 250V DC rating, featuring a PET dielectric and 5% tolerance. This radial component offers a 5mm lead pitch, 0.5mm lead diameter, and dimensions of 7.3mm (L) x 4.5mm (W) x 9.5mm (H). Designed for through-hole mounting, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
TDK B32529C3683J189 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3683J189 to view detailed technical specifications.
No datasheet is available for this part.
