CLC3800 Series DFN-8 Triple Channel 8.5 MHz Standard Definition Video Amplifier
Cadeka Microcircuits CLC3800ILP8X technical specifications.
| Package/Case | DFN |
| Gain | 6dB |
| Max Supply Voltage | 7V |
| Number of Channels | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.