Radial film capacitor with 680nF capacitance and 100V DC rating, featuring a PET dielectric and 10% tolerance. This component offers a maximum operating temperature of 125°C and a minimum of -55°C, with a 5mm lead pitch and 0.5mm lead diameter. Constructed for through-hole mounting, it measures 7.5mm in length, 6mm in depth, and 10.5mm in height. Packaged on tape and reel, this lead-free, RoHS compliant component is suitable for automotive applications.
TDK B32529C1684K189 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1684K189 to view detailed technical specifications.
No datasheet is available for this part.