
This 270nF film capacitor has a DC rated voltage of 100V and an operating temperature range of -55°C to 125°C. It features a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is constructed with a PET dielectric material and has a tolerance of 5%. It is available in a tape and reel packaging with 8000 units per package.
TDK B32529C1274J189 technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1274J189 to view detailed technical specifications.
No datasheet is available for this part.