The VISVY1471K31Y5UQ!C is a 470pF capacitor with a Y5U dielectric and a 20% tolerance. It has a radial package and is mounted through a hole. The capacitor operates between -40°C and 125°C. The lead pitch is 10mm.
Vishay VISVY1471K31Y5UQ!C technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | Y5U |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.