This TDK B32529C1184J189 is a 180nF PET film capacitor with a radial package and through hole mount. It operates over a temperature range of -55°C to 125°C and has a DC rated voltage of 100V. The capacitor features a tolerance of 5% and a voltage rating of 63V AC.
Sign in to ask questions about the TDK B32529C1184J189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32529C1184J189 technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1184J189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.