Radial film capacitor with 100nF capacitance and 10% tolerance. Features a PET dielectric and 100V DC rating, with a 63V AC rating. Operating temperature range is -55°C to 125°C. Dimensions are 7.2mm (L) x 2.5mm (W) x 6.5mm (H) with a 5mm lead pitch. Tin-plated radial leads for through-hole mounting, supplied on tape and reel.
TDK B32529C1104K189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1104K189 to view detailed technical specifications.
No datasheet is available for this part.