
1nF, 100V DC, 63V AC radial film capacitor with PET dielectric. Features 10% tolerance, 5mm lead pitch, and a maximum operating temperature of 125°C. Dimensions are 7.2mm (L) x 2.5mm (D) x 6.5mm (H). Through-hole mounting with straight PC pin terminations. Lead-free and RoHS compliant, supplied in tape and reel packaging.
TDK B32529C1102K289 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Features | General Purpose |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1102K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
